USD

WR9HI500LCP-F(R6B) 24V 12W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
1,376 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 6.80000 $6.80
5 6.46400 $32.32
10 6.29400 $62.94
25 5.95360 $148.84
50 5.61320 $280.66
100 5.44320 $544.32
250 5.10300 $1,275.75
500 4.76280 $2,381.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9HI500LCP-F(R6B)

Datasheet
Digi-Key Part Number 1939-1835-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9HI500LCP-F(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 24V 12W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

24V 12W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9HI500LCP-F(R6B) Spec
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 500mA
Power (Watts) 12W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 50°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 59" (1.50m)
Input Connector NEMA 1-15P
Size / Dimension 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm)
Approval Agency CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI
Standard Number 60950-1
Base Part Number WR9HI500
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

WR9HI500CCP-F(R6B)

AC/DC WALL MOUNT ADAPTER 24V 12W

GlobTek, Inc.

$6.80000 Details

L6R06H-240

AC/DC WALL MOUNT ADAPTER 24V 6W

Tri-Mag, LLC

$6.05000 Details

ICM12-240

AC/DC WALL MOUNT ADAPTER 24V 12W

Tri-Mag, LLC

$7.88000 Details

WSU240-0500

AC/DC WALL MOUNT ADAPTER 24V 12W

Triad Magnetics

$9.82000 Details
Additional Resources
Standard Package 120
Other Names 01T0C000008PAQO
1939-1835