USD
Favorite

Price & Procurement
1,016 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.17000 $12.17
5 11.83800 $59.19
10 11.18100 $111.81
25 10.52360 $263.09
50 9.86580 $493.29
100 9.20810 $920.81
250 8.87924 $2,219.81
500 8.74768 $4,373.84
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9HE500LCP-F(R6B)

Datasheet
Digi-Key Part Number 1939-1467-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9HE500LCP-F(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 12V 6W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 6W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9HE500LCP-F(R6B) Spec
Featured Product LPS Power Supplies
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86060-06VV-X.X-W2
Packaging Bulk 
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 500mA
Power (Watts) 6W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector NEMA 1-15P
Size / Dimension 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm)
Approval Agency CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI
Standard Number 60950-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.18000 Details
You May Also Be Interested In

6331G4

SB50A CONNECTOR#10 BLK/SPECIAL

Anderson Power Products, Inc.

$6.71000 Details

6331G3

SB50A CONNECTOR#6 BLK/SPECIAL

Anderson Power Products, Inc.

$6.71000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000007DRI2
1939-1467