Price & Procurement
319 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 16.82000 $16.82
5 16.36800 $81.84
10 15.45900 $154.59
25 14.54960 $363.74
50 13.64040 $682.02
100 12.73100 $1,273.10
250 12.27636 $3,069.09
500 12.09448 $6,047.24
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9HE3000LCP-F(R6B)

Datasheet
Digi-Key Part Number 1939-1465-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9HE3000LCP-F(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 12V 36W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12V 36W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9HE3000LCP-F(R6B) Spec
Environmental Information Globtek REACH 219
REACH 219 Cert
Featured Product LPS Power Supplies
Online Catalog WR
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-83082-3612-W2
Packaging Bulk 
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 3A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature -5°C ~ 45°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector NEMA 1-15P
Size / Dimension 3.66" L x 1.30" W x 3.10" H (93.0mm x 33.0mm x 78.7mm)
Approval Agency CB, cULus, EAC, LPS, PSE, VCCI
Standard Number 60950-1
Base Part Number WR9HE3000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.86000 Details
You May Also Be Interested In

SE-1000-15

AC/DC CONVERTER 15V 1000W

MEAN WELL USA Inc.

$211.05000 Details

WR9HE3000CCP-F(R6B)

AC/DC WALL MOUNT ADAPTER 12V 36W

GlobTek, Inc.

$16.82000 Details

VEL36US120-EU-JA

AC/DC WALL MOUNT ADAPTER 12V 36W

XP Power

$18.36000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000007DRHH
1939-1465