Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.43000 $14.43
5 14.03600 $70.18
10 13.25600 $132.56
25 12.47600 $311.90
50 11.69640 $584.82
100 10.91660 $1,091.66
250 10.52676 $2,631.69
500 10.37080 $5,185.40
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1463-ND
Copy   1939-1463-ND
Quantity Available 67
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WR9HE2000L9P-F(R6B)

Copy   WR9HE2000L9P-F(R6B)
Description 24W, 12.0V 2A, WALL PLUG-IN, .17
Copy   24W, 12.0V 2A, WALL PLUG-IN, .17
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 24W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   12V 24W AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets WR9HE2000L9P-F(R6B) Spec
Online Catalog WR
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86240-WWVV-X.X-W2
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2A
Power (Watts) 24W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 60.2" (1.53m)
Input Connector NEMA 1-15P
Size / Dimension 2.89" L x 1.38" W x 2.24" H (73.5mm x 35.0mm x 57.0mm)
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • T-EJ4-95-S(R) - GlobTek, Inc. | 1939-1201-ND DigiKey Electronics
  • T-EJ4-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 3.3MMX5.5MM
  • Unit Price $2.13000
  • 1939-1201-ND
Additional Resources
Standard Package ? 1
Other Names 01TA0000005YKRI
1939-1463

08:57:02 5/23/2019