USD
Favorite

Price & Procurement
155 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.21000 $14.21
5 13.82200 $69.11
10 13.05400 $130.54
25 12.28600 $307.15
50 11.51820 $575.91
100 10.75030 $1,075.03
250 10.36640 $2,591.60
500 10.21280 $5,106.40

Submit a request for quotation on quantities greater than those displayed.

WR9HE2000C9P-F(R6B)

Datasheet
Digi-Key Part Number 1939-1462-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WR9HE2000C9P-F(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 12V 24W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 24W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Documents & Media
Datasheets WR9HE2000C9P-F(R6B) Spec
Featured Product Raspberry Pi 4 Model B
Online Catalog WR
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86240-WWVV-X.X-W2
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2A
Power (Watts) 24W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 60.2" (1.53m)
Input Connector NEMA 1-15P
Size / Dimension 2.89" L x 1.38" W x 2.24" H (73.5mm x 35.0mm x 57.0mm)
Approval Agency CE
Standard Number 60950-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

T-EJ4-95-S(R)

ADPTR PLUG XCHNGBLE 3.3MMX5.5MM

GlobTek, Inc.

$2.13000 Details
You May Also Be Interested In

WR9HE2000L9P-F(R6B)

AC/DC WALL MOUNT ADAPTER 12V 24W

GlobTek, Inc.

$14.43000 Details
Additional Resources
Standard Package 1
Other Names 01T0C000006I0EL
1939-1462