Price & Procurement
1,136 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 13.01000 $13.01
5 12.65600 $63.28
10 11.95200 $119.52
25 11.24920 $281.23
50 10.54620 $527.31
100 9.84310 $984.31
250 9.49160 $2,372.90
500 9.35096 $4,675.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9HE1500LCP-F(R6B)

Datasheet
Digi-Key Part Number 1939-1461-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9HE1500LCP-F(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 12V 18W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12V 18W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9HE1500LCP-F(R6B) Spec
Featured Product LPS Power Supplies
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86180-18VV-W2
Packaging Bulk 
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 59" (1.50m)
Input Connector NEMA 1-15P
Size / Dimension 2.93" L x 1.42" W x 2.52" H (74.5mm x 36.0mm x 64.0mm)
Approval Agency cULus, EAC, LPS, PSE, UKRSepro, VCCI
Standard Number 60950-1
Base Part Number WR9HE1500
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.75000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000007BST6
1939-1461