Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.57000 $13.57
5 13.21800 $66.09
10 12.51400 $125.14
25 11.81160 $295.29
50 11.10860 $555.43
100 10.40560 $1,040.56
250 10.05408 $2,513.52
500 9.91342 $4,956.71
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1460-ND
Copy   1939-1460-ND
Quantity Available 117
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WR9HE1500CCP-F(R6B)

Copy   WR9HE1500CCP-F(R6B)
Description 18W, 12V 1.5A, WALL PLUG-IN, .13
Copy   18W, 12V 1.5A, WALL PLUG-IN, .13
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 18W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   12V 18W AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets WR9HE1500CCP-F(R6B) Spec
Online Catalog WR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86180-18VV-W2
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector NEMA 1-15P
Size / Dimension 2.93" L x 1.42" W x 2.52" H (74.5mm x 36.0mm x 64.0mm)
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1
Other Names 01TA0000007CFCJ
1939-1460

18:16:28 5/21/2019