USD
Favorite

WR9HE1000ALTW-F(R6B) 12V 12W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
1,036 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.38000 $23.38
5 23.01600 $115.08
10 22.65700 $226.57
25 21.57840 $539.46
50 20.85920 $1,042.96
100 19.42060 $1,942.06
250 19.13284 $4,783.21
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9HE1000ALTW-F(R6B)

Datasheet
Digi-Key Part Number 1939-WR9HE1000ALTW-F(R6B)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9HE1000ALTW-F(R6B)
Copy  
Description AC/DC WALL MNT ADPT 12V 12W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 12W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9HE1000ALTW-F(R6B) Datasheet
Featured Product LPS Power Supplies
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86120-WWVV-X.X-W2
Packaging Bulk 
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) -
Power (Watts) 12W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 50°C
Output Connector -
Cord Length -
Input Connector NEMA 1-15P
Size / Dimension 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm)
Approval Agency CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products

M12A-04PMMS-SF8001

CONN PLUG MALE 4P GOLD SLDR CUP

Amphenol LTW

$6.45000 Details

M12A-04PMMP-SF8001

CONN PLUG MALE 4POS GOLD SOLDER

Amphenol LTW

$6.06000 Details

M12A-04BMMB-SL7001

CONN PLUG MALE 4POS GOLD SCREW

Amphenol LTW

$11.15000 Details

M12A-04BMMA-SL8001

CONN RCPT MALE 4P GOLD SLDR CUP

Amphenol LTW

$7.83200 Details
Additional Resources
Standard Package 1
Other Names 1939-WR9HE1000ALTW-F(R6B)
1939-WR9HE1000ALTW-F(R6B)TR-ND