Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.63000 $9.63
5 9.37000 $46.85
10 8.85000 $88.50
25 8.32880 $208.22
50 7.80840 $390.42
100 7.28780 $728.78
250 7.02756 $1,756.89
500 6.92344 $3,461.72
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1456-ND
Copy   1939-1456-ND
Quantity Available 17
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WR9HD1000CCP-F(R6B)

Copy   WR9HD1000CCP-F(R6B)
Description 9W, 9V 1A, WALL PLUG-IN, .13 KG,
Copy   9W, 9V 1A, WALL PLUG-IN, .13 KG,
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

9V 9W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   9V 9W AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets WR9HD1000CCP-F(R6B) Spec
Online Catalog WR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86120-WWVV-X.X-W2
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 1A
Power (Watts) 9W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 50°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 59" (1.50m)
Input Connector NEMA 1-15P
Size / Dimension 2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm)
Approvals CB, CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
You May Also Be Interested In
  • WDU9-1000 - Triad Magnetics | 237-2330-ND DigiKey Electronics
  • WDU9-1000
  • Triad Magnetics
  • AC/DC WALL MOUNT ADAPTER 9V 1A
  • Unit Price $13.98000
  • 237-2330-ND
  • L6R09H-090 - Tri-Mag, LLC | 364-1258-ND DigiKey Electronics
  • L6R09H-090
  • Tri-Mag, LLC
  • AC/DC WALL MOUNT ADAPTER 9V 9W
  • Unit Price $7.46000
  • 364-1258-ND
  • L6R12H-090 - Tri-Mag, LLC | 364-1263-ND DigiKey Electronics
  • L6R12H-090
  • Tri-Mag, LLC
  • AC/DC WALL MOUNT ADAPTER 9V 9W
  • Unit Price $6.38000
  • 364-1263-ND
Additional Resources
Standard Package ? 1
Other Names 01TA0000006OATF
1939-1456

10:32:40 5/21/2019