USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 12.19000 $12.19
5 11.85800 $59.29
10 11.20000 $112.00
25 10.54080 $263.52
50 9.88200 $494.10
100 9.22320 $922.32
250 8.89380 $2,223.45
500 8.76204 $4,381.02
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9HA2000USBFMR6B

Datasheet
Digi-Key Part Number 1939-1452-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9HA2000USBFMR6B
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 10W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM86100-10VV-W2-USB
Packaging Bulk 
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption -
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature 0°C ~ 50°C
Output Connector USB A Receptacle
Cord Length -
Input Connector NEMA 1-15P
Size / Dimension 2.03" L x 0.93" W x 1.52" H (51.5mm x 23.5mm x 38.5mm)
Approval Agency CB, cETLus, ETL, LPS, PSE, VCCI
Standard Number 60335-1; 60601-1-11; 60601-1-2; 62368-1
Base Part Number WR9HA2000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

WR9MA2000USB-F(R6B)

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$9.99000 Details
You May Also Be Interested In

SWI10B-5-NB-I38

AC-DC, 5 VDC, 2 A, SW, WALL-PLUG

CUI Inc.

$7.94000 Details

WR9QA2000USBNMEDR6B

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$12.35000 Details

3021107-01M

USB 2.0 A MALE TO USB 2.0 LEFT A

Qualtek

$5.33000 Details

SWM6-5-NH-I38

AC/DC WALL MOUNT ADAPTER 5V 6W

CUI Inc.

$11.91000 Details

WR9MA2000USBMF(R6B)

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$12.19000 Details

SWI10-5-N-I38

AC/DC WALL MOUNT ADAPTER 5V 10W

CUI Inc.

$5.68400 Details
Additional Resources
Standard Package 1
Other Names 1939-1452