USD
Favorite

Photo Not Available
WR9HA2000USBCFMEDR6W 5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
605 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.05000 $10.05
5 9.77800 $48.89
10 9.23500 $92.35
25 8.69200 $217.30
50 8.14860 $407.43
100 7.60540 $760.54
250 7.33376 $1,833.44
500 7.22510 $3,612.55
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9HA2000USBCFMEDR6W

Datasheet
Digi-Key Part Number 1939-1999-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9HA2000USBCFMEDR6W
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 10W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM86100-1005-W2
Packaging Bulk 
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption -
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 50°C
Output Connector USB C
Cord Length 60.2" (1.53m)
Input Connector NEMA 1-15P
Size / Dimension 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm)
Approval Agency CB, CE, cETLus, EAC, ETL, RCM, UKRSepro, VCCI
Standard Number 60335-1; 60601-1-11; 60601-1-2; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

WR9HA2000USBC-F(R6B)

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$9.46000 Details

WR9HA2000USBCFMEDR6B

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$9.75000 Details

WR9QA3000USBC-CIMR6B

AC/DC WALL MOUNT ADAPTER 5V 15W

GlobTek, Inc.

$14.55000 Details
Additional Resources
Standard Package 120
Other Names 1939-1999