USD

WR9HA2000USBCFMEDR6B 5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 9.75000 $9.75
5 9.48600 $47.43
10 8.96000 $89.60
25 8.43280 $210.82
50 7.90560 $395.28
100 7.37860 $737.86
250 7.11504 $1,778.76
500 7.00964 $3,504.82
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9HA2000USBCFMEDR6B

Datasheet
Digi-Key Part Number 1939-1998-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9HA2000USBCFMEDR6B
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 10W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM86100-1005-W2
Packaging Bulk 
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption -
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 50°C
Output Connector USB C
Cord Length 60.2" (1.53m)
Input Connector NEMA 1-15P
Size / Dimension 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm)
Approval Agency CB, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, VCCI
Standard Number 60335-1; 60601-1-11; 60601-1-2; 62368-1
Base Part Number WR9HA2000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

WR9HA2000USBCFMEDR6W

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$10.05000 Details

SWI5-5-N-MUB

AC/DC WALL MOUNT ADAPTER 5V 5W

CUI Inc.

$7.60000 Details

RPI USB-C POWER SUPPLY BLACK US

AC/DC WALL MNT ADAPTER 5.1V 15W

Raspberry Pi

$8.00000 Details

QFWC-05-05

AC/DC WALL MOUNT ADAPTER 5V 5W

Qualtek

$4.73000 Details

WR9HA2000USBC-F(R6B)

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$9.46000 Details

WR9MA2000USBCFMEDR6B

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$9.99000 Details
Additional Resources
Standard Package 120
Other Names 1939-1998