USD
Favorite

Photo Not Available
WR9HA2000USBC-F(R6B) 5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
998 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.46000 $9.46
5 8.98800 $44.94
10 8.75100 $87.51
25 8.27840 $206.96
50 7.80520 $390.26
100 7.56860 $756.86
250 7.09560 $1,773.90
500 6.62256 $3,311.28
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9HA2000USBC-F(R6B)

Datasheet
Digi-Key Part Number 1939-1997-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9HA2000USBC-F(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 10W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9HA2000USBC-F(R6B) Spec
Featured Product LPS Power Supplies
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86120-1005-W2
Packaging Bulk 
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 50°C
Output Connector USB C
Cord Length 59" (1.50m)
Input Connector NEMA 1-15P
Size / Dimension 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm)
Approval Agency CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
Standard Number 60950-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

WR9HA2000USBCFMEDR6B

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$9.75000 Details

RPI USB-C POWER SUPPLY BLACK US

AC/DC WALL MNT ADAPTER 5.1V 15W

Raspberry Pi

$8.00000 Details

WR9HA2000USBCFMEDR6W

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$10.05000 Details

WR9MA2000USBC-N(R6B)

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$8.81000 Details

AMA12EU2-050200Y

10 W AC/DC EU WALL PLUG ADAPTER,

DComponents

$9.89000 Details

VEL05US050-US-JA

AC/DC WALL MOUNT ADAPTER 5V 5W

XP Power

$6.50000 Details
Additional Resources
Standard Package 120
Other Names 1939-1997