Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.99000 $9.99
5 9.72000 $48.60
10 9.18000 $91.80
25 8.64000 $216.00
50 8.10000 $405.00
100 7.56000 $756.00
250 7.29000 $1,822.50
500 7.18200 $3,591.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1451-ND
Copy   1939-1451-ND
Quantity Available 192
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WR9HA2000USB-F(R6B)

Copy   WR9HA2000USB-F(R6B)
Description 10W, 5V 2A, WALL PLUG-IN, .04 KG
Copy   10W, 5V 2A, WALL PLUG-IN, .04 KG
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 10W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   5V 10W AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets WR9HA2000USB-F(R6B) Spec
Online Catalog WR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-83084-10VV-USB-W2
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 50°C
Output Connector USB A Receptacle
Cord Length -
Input Connector NEMA 1-15P
Size / Dimension 2.03" L x 0.93" W x 1.52" H (51.5mm x 23.5mm x 38.5mm)
Approvals CB, CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
You May Also Be Interested In
  • DA10-050US - Artesyn Embedded Technologies | 454-1717-ND DigiKey Electronics
  • DA10-050US
  • Artesyn Embedded Technologies
  • AC/DC WALL MOUNT ADAPTER 5V 10W
  • Unit Price $11.15000
  • 454-1717-ND
Additional Resources
Standard Package ? 1
Other Names 01TA00000055SHP
1939-1451

22:07:04 5/24/2019