USD
Favorite

Price & Procurement
30 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.99000 $4.99
5 4.74000 $23.70
10 4.61500 $46.15
25 4.36600 $109.15
50 4.11640 $205.82
100 3.99170 $399.17
250 3.74220 $935.55
500 3.49272 $1,746.36
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9HA1200MICB-F(R6W)

Datasheet
Digi-Key Part Number 1939-1445-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9HA1200MICB-F(R6W)
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 6W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 6W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9HA1200MICB-F(R6W) Spec
Featured Product LPS Power Supplies
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86060-06VV-X.X-W2
Packaging Bulk 
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1.2A
Power (Watts) 6W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector USB Micro
Cord Length 59" (1.50m)
Input Connector NEMA 1-15P
Size / Dimension 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm)
Approval Agency CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI
Standard Number 60950-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SWI3-5-N-MUB

AC/DC WALL MOUNT ADAPTER 5V 3W

CUI Inc.

$5.20000 Details

PSM03A-050(ID)-R

AC/DC WALL MOUNT ADAPTER 5V 2.8W

Phihong USA

$4.42000 Details

SWI3-5-N-P5

AC/DC WALL MOUNT ADAPTER 5V 3W

CUI Inc.

$5.20000 Details

GSM06E06-P1J

AC/DC WALL MOUNT ADAPTER 6V 6W

MEAN WELL USA Inc.

$14.07000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000006XHXZ
1939-1445