USD
Favorite

Price & Procurement
944 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.78000 $7.78
5 7.38800 $36.94
10 7.19300 $71.93
25 6.80400 $170.10
50 6.41520 $320.76
100 6.22080 $622.08
250 5.83200 $1,458.00
500 5.44320 $2,721.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9HA1200LCP-F(R6B)

Datasheet
Digi-Key Part Number 1939-1443-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9HA1200LCP-F(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 6W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 6W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9HA1200LCP-F(R6B) Spec
Featured Product LPS Power Supplies
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86060-06VV-X.X-W2
Packaging Bulk 
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1.2A
Power (Watts) 6W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector NEMA 1-15P
Size / Dimension 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm)
Approval Agency CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI
Standard Number 60950-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.18000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000007DRI0
1939-1443