Price & Procurement
1,080 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 8.40000 $8.40
5 7.98200 $39.91
10 7.77200 $77.72
25 7.35200 $183.80
50 6.93200 $346.60
100 6.72190 $672.19
250 6.30180 $1,575.45
500 5.88168 $2,940.84
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9HA1000USB-F(R6W)

Datasheet
Digi-Key Part Number 1939-1441-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9HA1000USB-F(R6W)
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 5W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5V 5W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9HA1000USB-F(R6W) Spec
Environmental Information Globtek REACH 219
REACH 219 Cert
Featured Product PSE Approved Power Supplies and Adapters
LPS Power Supplies
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-83083-0505-USB-W2
Packaging Bulk 
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1A
Power (Watts) 5W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 50°C
Output Connector USB A Receptacle
Cord Length -
Input Connector NEMA 1-15P
Size / Dimension 1.88" L x 1.42" W x 0.89" H (47.7mm x 36.0mm x 22.5mm)
Approval Agency CB, cULus, LPS, PSE, VCCI
Standard Number 60950-1
Base Part Number WR9HA1000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

WR9MA2000USB-F(R6B)

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$10.99000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000005QSVH
1939-1441