Price & Procurement
147 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 8.40000 $8.40
5 7.98200 $39.91
10 7.77200 $77.72
25 7.35200 $183.80
50 6.93200 $346.60
100 6.72190 $672.19
250 6.30180 $1,575.45
500 5.88168 $2,940.84

Submit a request for quotation on quantities greater than those displayed.

WR9HA1000USB-F(R6B)

Datasheet
Digi-Key Part Number 1939-1440-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9HA1000USB-F(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 5W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5V 5W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9HA1000USB-F(R6B) Spec
Environmental Information Globtek REACH 219
REACH 219 Cert
Featured Product LPS Power Supplies
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-83083-0505-USB-W2
Packaging Bulk 
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1A
Power (Watts) 5W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 50°C
Output Connector USB A Receptacle
Cord Length -
Input Connector NEMA 1-15P
Size / Dimension 1.88" L x 1.42" W x 0.89" H (47.7mm x 36.0mm x 22.5mm)
Approval Agency CB, cULus, LPS, PSE, VCCI
Standard Number 60950-1
Base Part Number WR9HA1000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

WR9MA2000USB-F(R6B)

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$10.99000 Details
Additional Resources
Standard Package 1
Other Names 01TA00000055XGN
1939-1440