Photo Not Available
WR97A2000USBFMR6B 5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 10.07000 $10.07
5 9.79800 $48.99
10 9.25300 $92.53
25 8.70920 $217.73
50 8.16480 $408.24
100 7.62050 $762.05
250 7.34832 $1,837.08
500 7.23946 $3,619.73

Submit a request for quotation on quantities greater than those displayed.

WR97A2000USBFMR6B

Digi-Key Part Number 1939-WR97A2000USBFMR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR97A2000USBFMR6B
Copy  
Description INDIA PLUG IN 5.2V 1.5A USBA MED
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM86100-1005-W2A-USB
Packaging Bulk 
Part Status Active
Region Utilized Australia
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 50°C
Output Connector USB A Receptacle
Cord Length -
Input Connector AS 3112
Size / Dimension 2.95" L x 1.57" W x 0.98" H (75.0mm x 39.8mm x 24.8mm)
Approval Agency CB, CE, EAC, RCM, VCCI, WEEE
Standard Number 60335-1; 60601-1; 62368-1
Weight -
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 300
Other Names 1939-WR97A2000USBFMR6B