Photo Not Available
WR97A1500U53-F(R6B) 5.2V 7.8W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 9.50000 $9.50
5 9.02800 $45.14
10 8.79100 $87.91
25 8.31600 $207.90
50 7.84080 $392.04
100 7.60320 $760.32
250 7.12800 $1,782.00
500 6.65280 $3,326.40

Submit a request for quotation on quantities greater than those displayed.

WR97A1500U53-F(R6B)

Digi-Key Part Number 1939-WR97A1500U53-F(R6B)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR97A1500U53-F(R6B)
Copy  
Description 5.2V@1.5A,AUSTRALIA WALL ADAPTER
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5.2V 7.8W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-83084-0806-0.8-USB-W2A
Packaging Bulk 
Part Status Active
Region Utilized Australia
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.2V
Current - Output (Max) 1.5A
Power (Watts) 7.8W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 50°C
Output Connector USB A Receptacle
Cord Length -
Input Connector AS 3112
Size / Dimension 3.00" L x 1.57" W x 0.98" H (76.3mm x 39.9mm x 24.8mm)
Approval Agency CB, EAC, LPS, SIQ, Ukraine, WEEE
Standard Number 60950-1; 62368-1
Weight -
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 300
Other Names 1939-WR97A1500U53-F(R6B)