USD

Photo Not Available
WR95A2000USBFMEDR6B 5V 10W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Price & Procurement
1,168 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 9.89000 $9.89
5 9.39800 $46.99
10 9.15100 $91.51
25 8.65600 $216.40
50 8.16160 $408.08
100 7.91420 $791.42
250 7.41960 $1,854.90
500 6.92496 $3,462.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR95A2000USBFMEDR6B

Datasheet
Digi-Key Part Number 1939-WR95A2000USBFMEDR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR95A2000USBFMEDR6B
Copy  
Description 10W, 5.0V @ 2.0A, WALL PLUG-IN,
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 10W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR95A2000USBFMEDR6B Datasheet
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM86100-1005-W2U-USB
Packaging Bulk 
Part Status Active
Region Utilized United Kingdom
Form Wall Mount (Class I)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption -
Polarization -
Applications Hazardous Locations, ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 50°C
Output Connector USB A Receptacle
Cord Length -
Input Connector BS 1363
Size / Dimension 2.40" L x 1.91" W x 1.27" H (60.9mm x 48.4mm x 32.2mm)
Approval Agency CB, CE, EAC, VCCI
Standard Number 60335-1; 62368-1
Base Part Number WR95A2000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 300
Other Names 1939-WR95A2000USBFMEDR6B