USD

Price & Procurement
186 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 9.63000 $9.63
5 9.37000 $46.85
10 8.85000 $88.50
25 8.32880 $208.22
50 7.80840 $390.42
100 7.28780 $728.78
250 7.02756 $1,756.89
500 6.92344 $3,461.72

Submit a request for quotation on quantities greater than those displayed.

WR95A2000MSB-F(R6B)

Datasheet
Digi-Key Part Number 1939-1433-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR95A2000MSB-F(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 10W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR95A2000MSB-F(R6B) Spec
Featured Product LPS Power Supplies
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86120-WWVV-X.X-W2U
Packaging Bulk 
Part Status Active
Region Utilized United Kingdom
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 50°C
Output Connector USB Micro
Cord Length 47.2" (1.20m)
Input Connector BS 1363
Size / Dimension 2.72" L x 1.93" W x 1.93" H (69.0mm x 49.0mm x 49.0mm)
Approval Agency CB, CE, EAC, LPS, UKRSepro
Standard Number 60950-1
Base Part Number WR95A2000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 01TA0000007DRJ5
1939-1433