WR95A1500U53-F(R6B) 5.2V 7.8W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Price & Procurement
1,198 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 9.39000 $9.39
5 9.13600 $45.68
10 8.62900 $86.29
25 8.12160 $203.04
50 7.61400 $380.70
100 7.10640 $710.64
250 6.85260 $1,713.15
500 6.75108 $3,375.54
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR95A1500U53-F(R6B)

Datasheet
Digi-Key Part Number 1939-WR95A1500U53-F(R6B)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR95A1500U53-F(R6B)
Copy  
Description AC/DC WALL MNT ADPT 5.2V 7.8W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5.2V 7.8W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR95A1500U53-F(R6B) Spec
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-83084-0806-0.8-USB-W2U
Packaging Bulk 
Part Status Active
Region Utilized United Kingdom
Form Wall Mount (Class I)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.2V
Current - Output (Max) 1.5A
Power (Watts) 7.8W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature -10°C ~ 50°C
Output Connector USB A Receptacle
Cord Length -
Input Connector BS 1363
Size / Dimension 1.27" L x 1.27" W x 2.40" H (32.2mm x 32.2mm x 60.9mm)
Approval Agency CE, EAC, SIQ, UKRSepro
Standard Number -
Base Part Number WR95A1500
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 300
Other Names 1939-WR95A1500U53-F(R6B)