USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.95000 $11.95
5 11.62600 $58.13
10 10.97900 $109.79
25 10.33360 $258.34
50 9.68760 $484.38
100 9.04180 $904.18
250 8.71884 $2,179.71
500 8.58968 $4,294.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1430-ND
Copy   1939-1430-ND
Quantity Available 120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WR95A1200MICB-F(R6W)

Copy   WR95A1200MICB-F(R6W)
Description 6W, 5V 1.2A, WALL PLUG-IN, .13 K
Copy   6W, 5V 1.2A, WALL PLUG-IN, .13 K
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 6W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy   5V 6W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Documents & Media
Datasheets WR95A1200MICB-F(R6W) Spec
Online Catalog WR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86060-06VV-X.X-W2U
Part Status Active
Region Utilized United Kingdom
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1.2A
Power (Watts) 6W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector USB Micro
Cord Length 59" (1.50m)
Input Connector BS 1363
Size / Dimension 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm)
Approvals CE, cULus, EAC, GS, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 01TA0000007D1C4
1939-1430

01:21:26 9/16/2019