USD
Favorite

TR9WC6000T00CIMR6B 7.5V 45W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
39 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.82000 $22.82
5 22.46400 $112.32
10 22.11300 $221.13
25 21.06000 $526.50
50 20.35800 $1,017.90
100 18.95400 $1,895.40
250 18.67320 $4,668.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9WC6000T00CIMR6B

Datasheet
Digi-Key Part Number 1939-TR9WC6000T00CIMR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9WC6000T00CIMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 7.5V 45W
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

7.5V 45W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96600-60VV.V-T2A
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 7.5V
Current - Output (Max) 6A
Power (Watts) 45W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C18
Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency CB, CCC, CE, cETLus, EAC, PSE, RCM, S-Mark, UkrSEPRO, VCCI
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

T-EJ2-95-S(R)

ADPTR PLUG XCHNGBLE 1.7MMX4.0MM

GlobTek, Inc.

$1.50000 Details

T-EJ1-95-S(R)

ADPTR PLUG XCHNGBLE 0.7MMX2.35MM

GlobTek, Inc.

$1.27000 Details

T-EJ5-115-S(R)

ADPTR PLUG XCHNGBLE 6.0MMX6.5MM

GlobTek, Inc.

$1.59000 Details

T-EJ4-95-S(R)

ADPTR PLUG XCHNGBLE 3.3MMX5.5MM

GlobTek, Inc.

$2.13000 Details

T-EJ3-95-S(R)

ADPTR PLUG XCHNGBLE 1.7MMX4.75MM

GlobTek, Inc.

$1.47000 Details
Associated Product

4511116F703A(R)

CORD 18AWG NEMA 1-15P-IEC 320 6'

GlobTek, Inc.

$3.05000 Details

JACK-C-PC-10A-RA(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

$3.35000 Details

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.18000 Details
Additional Resources
Standard Package 1
Other Names 1939-1413
1939-1413-ND
1939-TR9WC6000T00CIMR6B