USD
Favorite

Photo Not Available
TR9WB3000T00-IMR6B 5.95V 18W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
60 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.24000 $15.24
5 14.83200 $74.16
10 14.00900 $140.09
25 13.18480 $329.62
50 12.36060 $618.03
100 11.53660 $1,153.66
250 11.12456 $2,781.14
500 10.95974 $5,479.87
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9WB3000T00-IMR6B

Datasheet
Digi-Key Part Number 1939-1963-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9WB3000T00-IMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 5.95V 18W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.95V 18W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96180-1807-1.05-T2A
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.95V
Current - Output (Max) 3A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization Either
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C18
Size / Dimension 3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

JACK-C-PC-10A-RA(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

$3.35000 Details

JACK-C-PANEL-8A(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

$2.62000 Details

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.40000 Details

JACK-L-PANEL-8A(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$2.62000 Details

JACK-C-SMT-10A-RA(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

$2.70000 Details

JACK-L-SMT-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$2.70000 Details
Associated Product

401P1086F071A(R)

CORD 18AWG NEMA 1-15P-IEC 320 6'

GlobTek, Inc.

$4.10000 Details

401P1086F071C

CORD 18AWG NEMA 1-15P-IEC 320 6'

GlobTek, Inc.

$4.13000 Details

5014112M071A(R)

CORD 17AWG AS3112-IEC320 6.56'

GlobTek, Inc.

$5.18000 Details

208A41111M8071A(R)

CORD 17AWG IS 1293-IEC 320 6.56'

GlobTek, Inc.

$7.15000 Details
Additional Resources
Standard Package 60
Other Names 1939-1963