USD

TR9LZ8421CCPIMR6B 19V 160W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
27 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 62.21000 $62.21
5 61.23600 $306.18
10 58.32000 $583.20
25 54.43200 $1,360.80
50 53.46000 $2,673.00
100 51.71040 $5,171.04
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9LZ8421CCPIMR6B

Datasheet
Digi-Key Part Number 1939-1831-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9LZ8421CCPIMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 19V 160W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

19V 160W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 19V
Current - Output (Max) 8.42A
Power (Watts) 160W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C6
Size / Dimension 6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Part Number TR9LZ8421
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1191068F0712(R)

CORD 18AWG NEMA 5-15P-IEC 8.04'

GlobTek, Inc.

$7.67000 Details

1191068F0712-L(R)

CORD 18AWG NEMA 5-15P-IEC 8.04'

GlobTek, Inc.

$7.85000 Details
Additional Resources
Standard Package 20
Other Names 1939-1831