Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.82000 $38.82
5 38.22400 $191.12
10 37.62600 $376.26
25 35.83440 $895.86
50 34.64000 $1,732.00
100 32.25100 $3,225.10
250 31.77316 $7,943.29
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1409-ND
Copy   1939-1409-ND
Quantity Available 59
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR9LS1111T00CIMR6B

Copy   TR9LS1111T00CIMR6B
Description 60W, 54V 1.111A, DESKTOP/EXTERNA
Copy   60W, 54V 1.111A, DESKTOP/EXTERNA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

54V 60W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy   54V 60W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96600-60VV.V-T3A
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 54V
Current - Output (Max) 1.111A
Power (Watts) 60W
No Load Power Consumption 150mW (Max)
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug Kit, 1.3mm ~ 2.5mm I.D.
Cord Length 59" (1.50m)
Input Connector IEC 320-C6
Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approvals CB, CCC, CE, cETLus, cULus, EAC, PSE, RCM, S-Mark, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • T-EJ2-95-S(R) - GlobTek, Inc. | 1939-1198-ND DigiKey Electronics
  • T-EJ2-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 1.7MMX4.0MM
  • Unit Price $1.50000
  • 1939-1198-ND
  • T-EJ1-95-S(R) - GlobTek, Inc. | 1939-1197-ND DigiKey Electronics
  • T-EJ1-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 0.7MMX2.35MM
  • Unit Price $1.27000
  • 1939-1197-ND
  • Photo Not Available
  • T-EJ3-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 1.7MMX4.75MM
  • Unit Price $1.47000
  • 1939-1199-ND
  • T-EJ4-95-S(R) - GlobTek, Inc. | 1939-1201-ND DigiKey Electronics
  • T-EJ4-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 3.3MMX5.5MM
  • Unit Price $2.13000
  • 1939-1201-ND
Associated Product
  • Photo Not Available
  • 3021066F712(R)
  • GlobTek, Inc.
  • CORD 18AWG NEMA 5-15P - C5 6.17'
  • Unit Price $4.40000
  • 1939-1010-ND
  • Photo Not Available
  • 1191068F0712(R)
  • GlobTek, Inc.
  • CORD 18AWG NEMA 5-15P - C5 8.04'
  • Unit Price $6.40000
  • 1939-1005-ND
Additional Resources
Standard Package ? 1
Other Names 1939-1409

16:48:11 5/26/2019