USD
Favorite

Photo Not Available
TR9KZ3000USBCPPS(R6B) 5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.16000 $48.16
5 47.40600 $237.03
10 45.14900 $451.49
25 42.13960 $1,053.49
50 41.38700 $2,069.35
100 40.03250 $4,003.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9KZ3000USBCPPS(R6B)

Datasheet
Digi-Key Part Number 1939-TR9KZ3000USBCPPS(R6B)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9KZ3000USBCPPS(R6B)
Copy  
Description AC/DC CONVERTER 60W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9KZ3000USBCPPS(R6B) Spec
Other Related Documents Cleaning & Sterilization Instructions
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V
Current - Output (Max) 4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A, 4A
Power (Watts) 60W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 1
Operating Temperature -10°C ~ 40°C
Output Connector USB Micro
Cord Length 59" (1.50m)
Input Connector IEC 320-C8
Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency CB, CCC, CE, cETLus, EAC, VCCI
Standard Number 60601-1; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

TR9KZ3000USBCFG2R6B

AC/DC DESKTOP ADPT 5V-20V 60W

GlobTek, Inc.

$40.88000 Details
Additional Resources
Standard Package 20
Other Names 1939-TR9KZ3000USBCPPS(R6B)