USD
Favorite

Photo Not Available
TR9KY5000T00CIMR6B 36V 180W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
17 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.50000 $63.50
5 62.51200 $312.56
10 59.53500 $595.35
25 55.56600 $1,389.15
50 54.57380 $2,728.69
100 52.78770 $5,278.77
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9KY5000T00CIMR6B

Datasheet
Digi-Key Part Number 1939-TR9KY5000T00CIMR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9KY5000T00CIMR6B
Copy  
Description AC/DC CONVERTER 180W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

36V 180W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9KY5000T00CIMR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Manuals T00 User Guide
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 36V
Current - Output (Max) 5A
Power (Watts) 180W
No Load Power Consumption 150mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 1
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 59" (1.50m)
Input Connector IEC 320-C8
Size / Dimension 6.93" L x 2.91" W x 1.58" H (176.0mm x 74.0mm x 40.0mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI
Standard Number 60335-1; 60601-1; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

PPL300U-480

AC/DC DESKTOP ADAPTER 48V 300W

Phihong USA

$115.00000 Details

TR9CY5000T00CIMR6B

AC/DC CONVERTER 180W

GlobTek, Inc.

$63.50000 Details
Additional Resources
Standard Package 20
Other Names 1939-TR9KY5000T00CIMR6B