USD
Favorite

Photo Not Available
TR9KX2222T00-IM(R6B) 54V 120W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.30000 $55.30
5 54.43200 $272.16
10 51.84000 $518.40
25 48.38400 $1,209.60
50 47.52000 $2,376.00
100 45.96480 $4,596.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9KX2222T00-IM(R6B)

Digi-Key Part Number 1939-1821-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9KX2222T00-IM(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 54V 120W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

54V 120W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 54V
Current - Output (Max) 2.22A
Power (Watts) 120W
No Load Power Consumption 150mW (Max)
Polarization Either
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 59" (1.50m)
Input Connector IEC 320-C8
Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Approval Agency CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, VCCI
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OWA-120E-54

AC/DC DESKTOP ADAPTER 54V 124W

MEAN WELL USA Inc.

$54.53000 Details
Additional Resources
Standard Package 20
Other Names 1939-1821