USD
Favorite

Price & Procurement
119 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.56000 $15.56
5 15.14400 $75.72
10 14.30200 $143.02
25 13.46120 $336.53
50 12.61980 $630.99
100 11.77850 $1,177.85
250 11.35784 $2,839.46
500 11.18956 $5,594.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9KI750LCP-IMR6B

Datasheet
Digi-Key Part Number 1939-1388-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9KI750LCP-IMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 24V 18W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 18W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96180-18VV-T2
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 750mA
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector IEC 320-C8
Size / Dimension 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

4511116F703A(R)

CORD 18AWG NEMA 1-15P-IEC 320 6'

GlobTek, Inc.

$3.05000 Details

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.18000 Details
Additional Resources
Standard Package 1
Other Names 1939-1388