USD
Favorite

Photo Not Available
TR9KI7500LCPIMR6B 24V 180W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.74000 $67.74
5 66.68000 $333.40
10 63.50400 $635.04
25 59.27040 $1,481.76
50 58.21200 $2,910.60
100 56.30690 $5,630.69
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9KI7500LCPIMR6B

Datasheet
Digi-Key Part Number 1939-1816-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9KI7500LCPIMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 24V 180W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 180W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 7.5A
Power (Watts) 180W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C8
Size / Dimension 6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TR9CI7500LCPIMR6B

AC/DC DESKTOP ADAPTER 24V 180W

GlobTek, Inc.

$63.35000 Details
Additional Resources
Standard Package 20
Other Names 1939-1816