USD
Favorite

Photo Not Available
TR9KI2700CCPCIMR6B 24V 65W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
93 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.94000 $21.94
5 21.60000 $108.00
10 21.26300 $212.63
25 20.25000 $506.25
50 19.57500 $978.75
100 18.22500 $1,822.50
250 17.95500 $4,488.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9KI2700CCPCIMR6B

Datasheet
Digi-Key Part Number 1939-1809-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9KI2700CCPCIMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 24V 65W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 65W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9KI2700CCPCIMR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Featured Product 62368-1 Certified Power Supplies and Adapters
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 2.7A
Power (Watts) 65W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector IEC 320-C8
Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency BSMI, CB, CE, cETLus, EAC, ETL, FCC, PSE, S-Mark, UKRSepro, VCCI
Standard Number 60601-1-11; 60601-1-2; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 30
Other Names 1939-1809