USD
Favorite

Price & Procurement
397 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.43000 $18.43
5 18.14400 $90.72
10 17.86100 $178.61
25 17.01000 $425.25
50 16.44300 $822.15
100 15.30900 $1,530.90
250 15.08220 $3,770.55
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9KI2500LCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-1380-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9KI2500LCP-N(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 24V 60W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46600-WWVV-X.X-T2
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 2.5A
Power (Watts) 60W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector IEC 320-C8
Size / Dimension 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
Approval Agency CB, CCC, CE, cULus, EAC, GS, LPS, PSE, RCM, UkrSEPRO, VCCI
Standard Number 60335-1; 60950-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

4511116F703A(R)

CORD 18AWG 1-15P - 320-C7 6' BLK

GlobTek, Inc.

$2.59000 Details

JACK-L-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.5MM

GlobTek, Inc.

$3.40000 Details
You May Also Be Interested In

TR9CI2700LCP-N(R6B)

AC/DC DESKTOP ADAPTER 24V 65W

GlobTek, Inc.

$18.95000 Details

PSAC60M-240

AC/DC DESKTOP ADAPTER 24V 60W

Phihong USA

$18.94000 Details

TR9KI2500CCP-N(R6B)

AC/DC DESKTOP ADAPTER 24V 60W

GlobTek, Inc.

$18.43000 Details

TR9CI2500CCP-N(R6B)

AC/DC DESKTOP ADAPTER 24V 60W

GlobTek, Inc.

$18.43000 Details

TR9CI2500T00CIMR6B

AC/DC DESKTOP ADAPTER 24V 60W

GlobTek, Inc.

$22.82000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000005WPSF
1939-1380