Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.43000 $18.43
5 18.14400 $90.72
10 17.86100 $178.61
25 17.01000 $425.25
50 16.44300 $822.15
100 15.30900 $1,530.90
250 15.08220 $3,770.55
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1380-ND
Copy   1939-1380-ND
Quantity Available 73
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR9KI2500LCP-N(R6B)

Copy   TR9KI2500LCP-N(R6B)
Description 60W, 24V 2.5A, DESKTOP/EXTERNAL,
Copy   60W, 24V 2.5A, DESKTOP/EXTERNAL,
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy   24V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Documents & Media
Datasheets TR9KI2500LCP-N(R6B) Spec
Featured Product PSE Approved Power Supplies and Adapters
Online Catalog TR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46600-WWVV-X.X-T2
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 2.5A
Power (Watts) 60W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector IEC 320-C8
Size / Dimension 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
Approvals CB, CCC, CE, cULus, EAC, GS, PSE, RCM, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 4511116F703A(R)
  • GlobTek, Inc.
  • CORD 18AWG 1-15P - 320-C7 6' BLK
  • Unit Price $2.59000
  • 1939-1027-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 01TA0000005WPSF
1939-1380

22:40:39 5/19/2019