USD
Favorite

Price & Procurement
107 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.98000 $17.98
5 17.49600 $87.48
10 16.52400 $165.24
25 15.55200 $388.80
50 14.58000 $729.00
100 13.60800 $1,360.80
250 13.12200 $3,280.50
500 12.92760 $6,463.80

Submit a request for quotation on quantities greater than those displayed.

TR9KI1670CCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-1377-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9KI1670CCP-N(R6B)
Copy  
Description 40W, 24V 1.66A, DESKTOP/EXTERNAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 40W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Documents & Media
Datasheets TR9KI1670CCP-N(R6B) Spec
Featured Product PSE Approved Power Supplies and Adapters
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46400-40VV-X.X-T2
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.66A
Power (Watts) 40W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 48.4" (1.23m)
Input Connector IEC 320-C8
Size / Dimension 4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
Approvals CB, CE, cULus, EAC, GS, NOM, PSE, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

JACK-C-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.1MM

GlobTek, Inc.

$3.35000 Details

4511116F703A(R)

CORD 18AWG 1-15P - 320-C7 6' BLK

GlobTek, Inc.

$2.59000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000006FHAS
1939-1377