Price & Procurement
105 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 16.57000 $16.57
5 16.31200 $81.56
10 16.05700 $160.57
25 15.29280 $382.32
50 14.78300 $739.15
100 13.76350 $1,376.35
250 13.55960 $3,389.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9KI1670CCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-TR9KI1670CCP-N(R6B)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9KI1670CCP-N(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 24V 40W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

24V 40W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9KI1670CCP-N(R6B) Spec
Environmental Information Globtek REACH 219
REACH 219 Cert
Featured Product PSE Approved Power Supplies and Adapters
LPS Power Supplies
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46400-40VV-X.X-T2
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.66A
Power (Watts) 40W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 48.4" (1.23m)
Input Connector IEC 320-C8
Size / Dimension 4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
Approval Agency CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
Standard Number 60950-1
Base Part Number TR9KI1670
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

4511116F703A(R)

CORD 18AWG NEMA 1-15P-IEC 320 6'

GlobTek, Inc.

$3.92000 Details

JACK-C-PC-10A-RA(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

$3.86000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000006FHAS
1939-1377
1939-1377-ND
1939-TR9KI1670CCP-N(R6B)