USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.75000 $13.75
5 13.37400 $66.87
10 12.63200 $126.32
25 11.88880 $297.22
50 11.14560 $557.28
100 10.40260 $1,040.26
250 10.03104 $2,507.76
500 9.88244 $4,941.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1373-ND
Copy   1939-1373-ND
Quantity Available 114
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR9KI1000LCP-N(R6B)

Copy   TR9KI1000LCP-N(R6B)
Description 24W, 24V 1A, DESKTOP/EXTERNAL, .
Copy   24W, 24V 1A, DESKTOP/EXTERNAL, .
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 24W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy   24V 24W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Documents & Media
Datasheets TR9KI1000LCP-N(R6B) Spec
Featured Product PSE Approved Power Supplies and Adapters
Online Catalog TR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46240-24VV-x.x-T2
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1A
Power (Watts) 24W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector IEC 320-C8
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approvals CB, CE, cULus, EAC, PSE, RCM, S-Mark, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 4511116F703A(R)
  • GlobTek, Inc.
  • CORD 18AWG 1-15P - 320-C7 6' BLK
  • Unit Price $2.59000
  • 1939-1027-ND
Additional Resources
Standard Package ? 1
Other Names 01TA0000007DRHV
1939-1373

06:36:38 9/18/2019