USD
Favorite

Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.93000 $44.93
5 44.22600 $221.13
10 42.12000 $421.20
25 39.31200 $982.80
50 38.61000 $1,930.50
100 37.34640 $3,734.64
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9KH6666T00-IM(R6B)

Datasheet
Digi-Key Part Number 1939-1371-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9KH6666T00-IM(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 18V 120W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

18V 120W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM961200P120VV.V-T2
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 18V
Current - Output (Max) 6.67A
Power (Watts) 120W
No Load Power Consumption 150mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C8
Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Approval Agency CB, CCC, CE, cETLus, EAC, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

T-EJ2-95-S(R)

ADPTR PLUG XCHNGBLE 1.7MMX4.0MM

GlobTek, Inc.

$1.50000 Details

T-EJ1-95-S(R)

ADPTR PLUG XCHNGBLE 0.7MMX2.35MM

GlobTek, Inc.

$1.27000 Details

T-EJ5-115-S(R)

ADPTR PLUG XCHNGBLE 6.0MMX6.5MM

GlobTek, Inc.

$1.59000 Details

T-EJ3-95-S(R)

ADPTR PLUG XCHNGBLE 1.7MMX4.75MM

GlobTek, Inc.

$1.47000 Details

T-EJ4-95-S(R)

ADPTR PLUG XCHNGBLE 3.3MMX5.5MM

GlobTek, Inc.

$2.13000 Details
Associated Product

4511116F703A(R)

CORD 18AWG NEMA 1-15P-IEC 320 6'

GlobTek, Inc.

$2.59000 Details

JACK-C-PC-10A-RA(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

$3.35000 Details

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.40000 Details
Additional Resources
Standard Package 1
Other Names 1939-1371