USD
Favorite

TR9KH3333CCP-N(R6B) 18V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.43000 $18.43
5 18.14400 $90.72
10 17.86100 $178.61
25 17.01000 $425.25
50 16.44300 $822.15
100 15.30900 $1,530.90
250 15.08220 $3,770.55
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9KH3333CCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-1369-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9KH3333CCP-N(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 18V 60W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

18V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46600-WWVV-X.X-T2
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 18V
Current - Output (Max) 3.33A
Power (Watts) 60W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector IEC 320-C8
Size / Dimension 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
Approval Agency CB, CCC, CE, cULus, EAC, GS, LPS, PSE, RCM, UkrSEPRO, VCCI
Standard Number 60335-1; 60950-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

4511116F703A(R)

CORD 18AWG 1-15P - 320-C7 6' BLK

GlobTek, Inc.

$2.59000 Details

JACK-C-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.1MM

GlobTek, Inc.

$3.35000 Details
You May Also Be Interested In

SDI65-18-UD-P5

AC/DC DESKTOP ADAPTER 18V 65W

CUI Inc.

$25.19000 Details

PP-016

CONN PWR PLUG 1.4X4.3X6.5MM SLDR

CUI Devices

$1.31000 Details

10-01097

CBL ASSY F STR 2.1MM 3' 24AWG

Tensility International Corp

$3.30000 Details

10-01096

CBL ASSY F STR 2.1MM 3' 18AWG

Tensility International Corp

$3.64000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000007DRGK
1939-1369