USD
Favorite

Price & Procurement
58 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.56000 $15.56
5 15.14400 $75.72
10 14.30200 $143.02
25 13.46120 $336.53
50 12.61980 $630.99
100 11.77850 $1,177.85
250 11.35784 $2,839.46
500 11.18956 $5,594.78

Submit a request for quotation on quantities greater than those displayed.

TR9KH1000T00-IMR6B

Datasheet
Digi-Key Part Number 1939-1364-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9KH1000T00-IMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 18V 18W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

18V 18W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96180-18VV-T3
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 18V
Current - Output (Max) 1A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 59" (1.50m)
Input Connector IEC 320-C8
Size / Dimension 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm)
Approval Agency CB, CCC, CE, cETLus, cULus, EAC, KC, LPS, NOM, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

T-EJ2-95-S(R)

ADPTR PLUG XCHNGBLE 1.7MMX4.0MM

GlobTek, Inc.

$1.50000 Details

T-EJ3-95-S(R)

ADPTR PLUG XCHNGBLE 1.7MMX4.75MM

GlobTek, Inc.

$1.47000 Details

T-EJ5-115-S(R)

ADPTR PLUG XCHNGBLE 6.0MMX6.5MM

GlobTek, Inc.

$1.59000 Details

T-EJ1-95-S(R)

ADPTR PLUG XCHNGBLE 0.7MMX2.35MM

GlobTek, Inc.

$1.27000 Details

T-EJ4-95-S(R)

ADPTR PLUG XCHNGBLE 3.3MMX5.5MM

GlobTek, Inc.

$2.13000 Details
Associated Product

JACK-L-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.5MM

GlobTek, Inc.

$3.40000 Details

JACK-C-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.1MM

GlobTek, Inc.

$3.35000 Details
Additional Resources
Standard Package 1
Other Names 1939-1364