Price & Procurement
2,156 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 20.27000 $20.27
5 19.95800 $99.79
10 19.64700 $196.47
25 18.71120 $467.78
50 18.08720 $904.36
100 16.83990 $1,683.99
250 16.59040 $4,147.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9KG4000LCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-1361-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9KG4000LCP-N(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 15V 60W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46600-WWVV-X.X-T2
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 4A
Power (Watts) 60W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C8
Size / Dimension 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
Approval Agency CB, CCC, CE, cULus, EAC, FCC, GS, LPS, RCM, PSE, UKRSepro, VCCI
Standard Number 60335-1; 60950-1
Base Part Number TR9KG4000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

4511116F703A(R)

CORD 18AWG NEMA 1-15P-IEC 320 6'

GlobTek, Inc.

$3.92000 Details

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.86000 Details
You May Also Be Interested In

GST60A15-P1J

AC/DC DESKTOP ADAPTER 15V 60W

MEAN WELL USA Inc.

$22.48000 Details

15DYS865-150400W

AC-DC ADAPTER, DESKTOP, C8, 15V

Ideal Power Ltd.

$18.84000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000007DRGJ
1939-1361