Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.43000 $18.43
5 18.14400 $90.72
10 17.86100 $178.61
25 17.01000 $425.25
50 16.44300 $822.15
100 15.30900 $1,530.90
250 15.08220 $3,770.55
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1360-ND
Copy   1939-1360-ND
Quantity Available 38
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR9KG4000CCP-N(R6B)

Copy   TR9KG4000CCP-N(R6B)
Description 60W, 15V 4A, DESKTOP/EXTERNAL, .
Copy   60W, 15V 4A, DESKTOP/EXTERNAL, .
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy   15V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Documents & Media
Datasheets TR9KG4000CCP-N(R6B) Spec
Featured Product PSE Approved Power Supplies and Adapters
Online Catalog TR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46600-WWVV-X.X-T2
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 4A
Power (Watts) 60W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 48.4" (1.23m)
Input Connector IEC 320-C8
Size / Dimension 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
Approvals CB, CCC, CE, cULus, EAC, GS, PSE, RCM, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 4511116F703A(R)
  • GlobTek, Inc.
  • CORD 18AWG 1-15P - 320-C7 6' BLK
  • Unit Price $2.59000
  • 1939-1027-ND
You May Also Be Interested In
  • GST60A15-P1J - MEAN WELL USA Inc. | 1866-2150-ND DigiKey Electronics
  • GST60A15-P1J
  • MEAN WELL USA Inc.
  • AC/DC DESKTOP ADAPTER 15V 60W
  • Unit Price $20.91000
  • 1866-2150-ND
Additional Resources
Standard Package ? 1
Other Names 01TA0000005ETRY
1939-1360

16:13:01 5/25/2019