USD
Favorite

Price & Procurement
24 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.74000 $16.74
5 16.48600 $82.43
10 16.22800 $162.28
25 15.45480 $386.37
50 14.93960 $746.98
100 13.90930 $1,390.93
250 13.70324 $3,425.81

Submit a request for quotation on quantities greater than those displayed.

TR9KG2400LCPCIMR6B

Datasheet
Digi-Key Part Number 1939-1356-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9KG2400LCPCIMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 15V 36W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15V 36W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96300-36VV-T2
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 2.4A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector IEC 320-C8
Size / Dimension 4.13" L x 1.97" W x 1.40" H (105.0mm x 50.0mm x 35.5mm)
Approval Agency CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

4511116F703A(R)

CORD 18AWG 1-15P - 320-C7 6' BLK

GlobTek, Inc.

$2.59000 Details

JACK-L-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.5MM

GlobTek, Inc.

$3.40000 Details
Additional Resources
Standard Package 1
Other Names 1939-1356