USD
Favorite

Price & Procurement
69 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.75000 $13.75
5 13.37400 $66.87
10 12.63200 $126.32
25 11.88880 $297.22
50 11.14560 $557.28
100 10.40260 $1,040.26
250 10.03104 $2,507.76
500 9.88244 $4,941.22

Submit a request for quotation on quantities greater than those displayed.

TR9KG1600LCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-1354-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9KG1600LCP-N(R6B)
Copy  
Description 24W, 15V 1.6A, DESKTOP/EXTERNAL,
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15V 24W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Documents & Media
Datasheets TR9KG1600LCP-N(R6B) Spec
Featured Product PSE Approved Power Supplies and Adapters
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46240-24VV-x.x-T2
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 1.6A
Power (Watts) 24W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector IEC 320-C8
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approvals CB, CE, cULus, EAC, PSE, RCM, S-Mark, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

4511116F703A(R)

CORD 18AWG 1-15P - 320-C7 6' BLK

GlobTek, Inc.

$2.59000 Details

JACK-L-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.5MM

GlobTek, Inc.

$3.40000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000007DRHP
1939-1354