USD
Favorite

Price & Procurement
13 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.33000 $45.33
5 44.61800 $223.09
10 42.49300 $424.93
25 39.65960 $991.49
50 38.95160 $1,947.58
100 37.67680 $3,767.68

Submit a request for quotation on quantities greater than those displayed.

TR9KE7500LCP-IM(R6B)

Datasheet
Digi-Key Part Number 1939-1346-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR9KE7500LCP-IM(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 12V 90W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 90W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96900P90VV.V-T2
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 7.5A
Power (Watts) 90W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature 0°C ~ 50°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector IEC 320-C8
Size / Dimension 5.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm)
Approval Agency CB, CCC, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

4511116F703A(R)

CORD 18AWG 1-15P - 320-C7 6' BLK

GlobTek, Inc.

$2.59000 Details

JACK-L-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.5MM

GlobTek, Inc.

$3.40000 Details
You May Also Be Interested In

TR9CE7500LCP-IM(R6B)

AC/DC DESKTOP ADAPTER 12V 90W

GlobTek, Inc.

$45.33000 Details
Additional Resources
Standard Package 1
Other Names 1939-1346