Price & Procurement
71 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 17.46000 $17.46
5 16.99000 $84.95
10 16.04700 $160.47
25 15.10280 $377.57
50 14.15880 $707.94
100 13.21490 $1,321.49
250 12.74292 $3,185.73
500 12.55414 $6,277.07

Submit a request for quotation on quantities greater than those displayed.

TR9KE3000CCPCIM(R6B)

Datasheet
Digi-Key Part Number 1939-1337-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9KE3000CCPCIM(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 12V 36W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12V 36W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96300-36VV-T2
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 3A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 59" (1.50m)
Input Connector IEC 320-C8
Size / Dimension 4.13" L x 1.97" W x 1.40" H (105.0mm x 50.0mm x 35.5mm)
Approval Agency CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Part Number TR9KE3000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

JACK-C-PC-10A-RA(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

$3.86000 Details

4511116F703A(R)

CORD 18AWG NEMA 1-15P-IEC 320 6'

GlobTek, Inc.

$3.92000 Details
You May Also Be Interested In

RR9LE3000CCP-IMR6B

AC/DC DSKTP/WALL MT ADPT 12V 36W

GlobTek, Inc.

$16.63000 Details

TR9KE3000T00-IMR6BG

AC/DC DESKTOP ADAPTER 12V 36W

GlobTek, Inc.

$16.74000 Details

TR9CE3000CCPCIM(R6B)

AC/DC DESKTOP ADAPTER 12V 36W

GlobTek, Inc.

$17.13000 Details

TR9KE3000LCP-N(R6B)

AC/DC DESKTOP ADAPTER 12V 36W

GlobTek, Inc.

$16.57000 Details
Additional Resources
Standard Package 1
Other Names 1939-1337