Price & Procurement
91 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 17.37000 $17.37
5 17.10800 $85.54
10 16.84000 $168.40
25 16.03800 $400.95
50 15.50340 $775.17
100 14.43420 $1,443.42
250 14.22036 $3,555.09
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9KE3000CCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-TR9KE3000CCP-N(R6B)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9KE3000CCP-N(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 12V 36W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12V 36W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9KE3000CCP-N(R6B) Spec
Environmental Information Globtek REACH 219
REACH 219 Cert
Featured Product PSE Approved Power Supplies and Adapters
LPS Power Supplies
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46400-40VV-X.X-T2
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 3A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 48.4" (1.23m)
Input Connector IEC 320-C8
Size / Dimension 4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
Approval Agency CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
Standard Number 60950-1
Base Part Number TR9KE3000
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

4511116F703A(R)

CORD 18AWG NEMA 1-15P-IEC 320 6'

GlobTek, Inc.

$3.92000 Details

JACK-C-PC-10A-RA(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

$3.86000 Details
You May Also Be Interested In

TR9CE3000LCP-N(R6B)

AC/DC DESKTOP ADAPTER 12V 36W

GlobTek, Inc.

$17.37000 Details

TR9KE1500CCP-N(R6B)

AC/DC DESKTOP ADAPTER 12V 18W

GlobTek, Inc.

$15.38000 Details

TR9KE3000CCPCIM(R6B)

AC/DC DESKTOP ADAPTER 12V 36W

GlobTek, Inc.

$19.18000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000005DKI2
1939-1338
1939-1338-ND
1939-TR9KE3000CCP-N(R6B)