USD

TR9KE2000LCP-N(R6B) 12V 24W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
651 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 13.75000 $13.75
5 13.37400 $66.87
10 12.63200 $126.32
25 11.88880 $297.22
50 11.14560 $557.28
100 10.40260 $1,040.26
250 10.03104 $2,507.76
500 9.88244 $4,941.22
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TR9KE2000LCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-1336-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number TR9KE2000LCP-N(R6B)
Copy  
Description AC/DC DESKTOP ADAPTER 12V 24W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12V 24W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets TR9KE2000LCP-N(R6B) Spec
Featured Product PSE Approved Power Supplies and Adapters
LPS Power Supplies
Online Catalog TR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46240-24VV-x.x-T2
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2A
Power (Watts) 24W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector IEC 320-C8
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approval Agency CB, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
Standard Number 60950-1
Base Part Number TR9KE2000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

4511116F703A(R)

CORD 18AWG NEMA 1-15P-IEC 320 6'

GlobTek, Inc.

$3.05000 Details

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.75000 Details
You May Also Be Interested In

TR9CE2000LCP-N(R6B)

AC/DC DESKTOP ADAPTER 12V 24W

GlobTek, Inc.

$13.75000 Details

4511116F703A(R)

CORD 18AWG NEMA 1-15P-IEC 320 6'

GlobTek, Inc.

$3.05000 Details

TR9CE2000CCP-N(R6B)

AC/DC DESKTOP ADAPTER 12V 24W

GlobTek, Inc.

$13.75000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000007DRHO
1939-1336